The HAT1024R is a dual P-channel MOSFET with a maximum drain current of 3.5A and a minimum breakdown voltage of 30V. It features a maximum on-resistance of 340 milliohms. The device is packaged in a rectangular small outline package made of plastic. It is suitable for switching applications and has a maximum pulsed drain current of 28A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HAT1024R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT1024R technical specifications.
| Drain Current-Max (ID) | 3.5A |
| Drain-source On Resistance-Max | 340mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | MS-012AA |
| JESD-30 Code | R-PDSO-G8 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 28A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT1024R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.