The HAT1036R is a P-channel metal-oxide semiconductor field-effect transistor with a maximum drain current of 12A and a maximum drain-source on-resistance of 34 milliohms. It has a minimum breakdown voltage of 30V and is packaged in a rectangular small outline package. The transistor is suitable for switching applications and is constructed with a silicon element. The HAT1036R is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HAT1036R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT1036R technical specifications.
| Drain Current-Max (ID) | 12A |
| Drain-source On Resistance-Max | 34mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | MS-012AA |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 96A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT1036R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.