Renesas HAT1043M-EL technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.4A |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT1043M-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.