The HAT1044M is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum drain current of 4.5A and a maximum drain-source on resistance of 105 milliohms. It has a minimum breakdown voltage of 30V and is packaged in a small outline R-PDSO-G6 package. The transistor is suitable for switching applications and is made from silicon. It is a single-element device and is surface mountable with a gull wing terminal form and dual terminal position.
Renesas HAT1044M technical specifications.
| Drain Current-Max (ID) | 4.5A |
| Drain-source On Resistance-Max | 105mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G6 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 18A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT1044M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.