The HAT1111C-EL-E is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum operating temperature of 150°C. It features a maximum drain current of 2A and a maximum drain-source on-resistance of 450 milliohms. The device is packaged in a small outline R-PDSO-F6 package, which is made of plastic and has a rectangular shape. The transistor is RoHS compliant and suitable for switching applications. It is not qualified according to JESD-30 and JESD-609 standards.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 2A |
| Drain Current-Max (ID) | 2A |
| Drain-source On Resistance-Max | 450mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-F6 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 1.25W |
| Pulsed Drain Current-Max (IDM) | 8A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |