Renesas HAT1130R-EL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 10A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT1130R-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.