8A, 30V, 0.037ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, SOP-8
Checking distributor stock and pricing after the page loads.
Renesas HAT2019R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.