N-channel MOSFET transistor for switching applications, featuring a 30V drain-source breakdown voltage and a maximum continuous drain current of 11A. This component offers a low 25mΩ maximum drain-source on-resistance. Encased in an 8-pin small outline package (SOP) with gull-wing terminals, it supports surface mounting and operates up to 150°C. The device is RoHS compliant and designed for a peak reflow temperature of 260°C for 20 seconds.
Renesas HAT2022R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 11A |
| Drain Current-Max (ID) | 11A |
| Drain-source On Resistance-Max | 25mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| Pulsed Drain Current-Max (IDM) | 88A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2022R-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.