
N-Channel Silicon MOSFET for switching applications. Features a drain-source breakdown voltage of 28V and a maximum continuous drain current of 7.5A, with a pulsed drain current up to 60A. Offers a low drain-source on-resistance of 43mR. Packaged in an 8-pin small outline SOP with gull-wing terminals, suitable for surface mounting. Operates up to 150°C with a peak reflow temperature of 260°C for 20 seconds. RoHS compliant.
Renesas HAT2029R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 7.5A |
| Drain Current-Max (ID) | 7.5A |
| Drain-source On Resistance-Max | 43mR |
| DS Breakdown Voltage-Min | 28V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 3W |
| Pulsed Drain Current-Max (IDM) | 60A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2029R-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
