Nch Single Power MOSFET 30V 12A 15mohm SOP8
Checking distributor stock and pricing after the page loads.
Renesas HAT2036R-EL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.