The HAT2038R is a dual N-channel MOSFET with a maximum drain current of 5A and a minimum breakdown voltage of 60V. The device features a maximum drain-source on resistance of 84mR. It is packaged in a SOP-8 plastic package with gull wing terminals. The HAT2038R is suitable for switching applications and is qualified for surface mount use.
Sign in to ask questions about the Renesas HAT2038R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT2038R technical specifications.
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 84mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | MS-012AA |
| JESD-30 Code | R-PDSO-G8 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 40A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT2038R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.