Nch Single Power MOSFET 30V 15A 8mohm SOP8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |