
N-channel single power MOSFET featuring 30V drain-source breakdown voltage and a maximum continuous drain current of 50A. This component offers a low on-resistance of 7.3mΩ, enabling efficient switching applications. Housed in a compact LFPAK package, it supports surface mounting with gull-wing terminals and a tin finish. Maximum power dissipation is rated at 30W, with a peak reflow temperature capability of 260°C for 20 seconds.
Sign in to ask questions about the Renesas HAT2099H-EL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT2099H-EL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 50A |
| Drain Current-Max (ID) | 50A |
| Drain-source On Resistance-Max | 7.3mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 30W |
| Pulsed Drain Current-Max (IDM) | 200A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2099H-EL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
