6A, 60V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8
Checking distributor stock and pricing after the page loads.
Renesas HAT2114RJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.