
N-channel single power MOSFET featuring 30V drain-source breakdown voltage and a maximum continuous drain current of 30A. Offers a low on-resistance of 8.2mΩ at a specific gate-source voltage and a maximum of 15.3mΩ. Designed for switching applications, this silicon MOSFET operates up to 150°C and is housed in a surface-mount LFPAK package with gull-wing terminals. It supports a peak reflow temperature of 260°C for up to 20 seconds and is RoHS compliant.
Sign in to ask questions about the Renesas HAT2116H-EL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT2116H-EL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 30A |
| Drain Current-Max (ID) | 30A |
| Drain-source On Resistance-Max | 15.3mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 15W |
| Pulsed Drain Current-Max (IDM) | 120A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2116H-EL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
