Renesas HAT2119H-EL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 5A |
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 630mR |
| DS Breakdown Voltage-Min | 250V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 20W |
| Pulsed Drain Current-Max (IDM) | 20A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2119H-EL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.