Nch Single Power MOSFET 40V 30A 7.5mohm LFPAK
Renesas HAT2129H-EL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.