
The HAT2160H is a single N-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum drain current of 60A and a minimum breakdown voltage of 20V. The device features a maximum drain-source on resistance of 4.1 milliohms. The HAT2160H is packaged in a rectangular, small outline, LFPAK-5 package made of plastic. It is designed for surface mount and has a gull wing terminal form with a single terminal position. The transistor is suitable for switching applications and is made of silicon.
Sign in to ask questions about the Renesas HAT2160H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT2160H technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 60A |
| Drain-source On Resistance-Max | 4.1mR |
| DS Breakdown Voltage-Min | 20V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 240A |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT2160H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
