
The HAT2170H is a 40V 45A surface mount N-channel MOSFET with a maximum power dissipation of 30W. It has an input capacitance of 4.65nF and a maximum Rds on resistance of 4.2mR. The device is packaged in tape and reel with 2500 units per reel. The HAT2170H is not lead-free, containing lead. It is suitable for use in a variety of applications including power management and motor control.
Sign in to ask questions about the Renesas HAT2170H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT2170H technical specifications.
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.65nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2170H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
