Renesas HAT2183WP technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 64mR |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2183WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
