Renesas HAT2198R technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.65nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT2198R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
