
N-channel single power MOSFET featuring 30V drain-source breakdown voltage and 11A maximum drain current. This surface-mount component offers a low 16.5mΩ drain-source on-resistance and a maximum power dissipation of 2W. Designed for switching applications, it utilizes METAL-OXIDE SEMICONDUCTOR FET technology and is housed in a rectangular, plastic SOP8 package with gull-wing terminals. Operating up to 150°C, this RoHS-compliant component is suitable for reflow soldering with a peak temperature of 260°C for 20 seconds.
Renesas HAT2199R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 11A |
| Drain Current-Max (ID) | 11A |
| Drain-source On Resistance-Max | 25mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| Pulsed Drain Current-Max (IDM) | 88A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.