
N-channel single power MOSFET featuring a 60V drain-source breakdown voltage and a maximum continuous drain current of 2.5A. This silicon transistor offers a low drain-source on-resistance of 119mΩ. Designed for switching applications, it utilizes METAL-OXIDE SEMICONDUCTOR FET technology and is housed in a rectangular, surface-mount CMFPAK6 (R-PDSO-F6) plastic package. It operates up to 150°C and is RoHS compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 2.5A |
| Drain Current-Max (ID) | 2.5A |
| Drain-source On Resistance-Max | 119mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-F6 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 900mW |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
