Checking distributor stock and pricing after the page loads.
Renesas HAT2266N-EL-E technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.