The HAT2285WP-EL-E is a dual N-channel MOSFET with a maximum operating temperature of 150°C. It features a maximum drain current of 56A and a maximum power dissipation of 15W. The device is packaged in a rectangular plastic package with no lead terminals and is suitable for switching applications. The MOSFET is RoHS compliant and qualified to JESD-30 standards.
Checking distributor stock and pricing after the page loads.
Renesas HAT2285WP-EL-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 22A |
| Drain Current-Max (ID) | 14A |
| Drain-source On Resistance-Max | 40mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-N6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 15W |
| Pulsed Drain Current-Max (IDM) | 56A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.