Dual N-channel and P-channel power MOSFET featuring 30V drain-source breakdown voltage and a maximum continuous drain current of 5.5A. This silicon MOSFET offers a maximum on-resistance of 110mΩ and is designed for switching applications. It operates up to 150°C with a peak reflow temperature of 260°C for 20 seconds. The component is housed in a surface-mount, rectangular plastic SOP8 package with gull-wing terminals.
Checking distributor stock and pricing after the page loads.
Renesas HAT3004R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 5.5A |
| Drain Current-Max (ID) | 5.5A |
| Drain-source On Resistance-Max | 110mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL, P-CHANNEL |
| Power Dissipation-Max (Abs) | 3W |
| Pulsed Drain Current-Max (IDM) | 44A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.