
Dual N-channel and P-channel MOSFET transistor for switching applications. Features a 60V drain-source breakdown voltage and maximum drain currents of 6A (ID) and 5A (ID-Abs). Offers a low 45mΩ maximum drain-source on-resistance. Operates up to 150°C with a peak reflow temperature of 260°C for 20 seconds. Packaged in an 8-pin SOP (R-PDSO-G8) with gull wing terminals, suitable for surface mounting. RoHS compliant.
Sign in to ask questions about the Renesas HAT3010R-EL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HAT3010R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 5A |
| Drain Current-Max (ID) | 6A |
| Drain-source On Resistance-Max | 45mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL, P-CHANNEL |
| Power Dissipation-Max (Abs) | 3W |
| Pulsed Drain Current-Max (IDM) | 48A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT3010R-EL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
