
The HAT3029RELE is a dual MOSFET in a surface mount SOP package. It can handle a continuous drain current of up to 6A and a power dissipation of 2W. The device operates over a temperature range of -55C to 150C and is lead free. It is available in tape and reel packaging.
Renesas HAT3029RELE technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT3029RELE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
