Renesas HB2881000A5 technical specifications.
| Number of Terminals | 68 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X68 |
| Pin Count | 68 |
| Memory IC Type | FLASH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HB2881000A5 to view detailed technical specifications.
No datasheet is available for this part.