Renesas HB288448A6 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N68 |
| Width | 54 |
| Length | 85.6 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 469762048 |
| Number of Words Code | 448000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.