The HC5503TCP is a single-line interface IC with 22 pins, packaged in a PDIP case. It operates within a temperature range of 0 to 75°C and can be powered by a supply voltage between 4.75 and 5.25 volts. The device has a typical operating supply voltage of 5 volts. It is designed for use in applications where on-hook transmission and longitudinal balanced signals are required.
Renesas HC5503TCP technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 65dB |
| Polarity Reversal | No |
| Loop Current | 34.5mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-24V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 22 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.