The HC5515IM is a single-channel on-hook relay driver IC from Renesas. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage of ±5V. The typical supply current is 3.7mA. The IC supports longitudinal balanced signals up to 70 units and can handle a loop current of 17.2mA. It is designed to operate with a supply voltage range of ±4.75 to ±5.25V.
Sign in to ask questions about the Renesas HC5515IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HC5515IM technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 70dB |
| Polarity Reversal | No |
| Loop Current | 17.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | ±5.25V |
| Min Operating Supply Voltage | ±4.75V |
| Typical Supply Current | 3.7mA |
| Typical Operating Supply Voltage | ±5V |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas HC5515IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.