Renesas HC5515IP technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 70dB |
| Polarity Reversal | No |
| Loop Current | 17.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | ±5.25V |
| Min Operating Supply Voltage | ±4.75V |
| Typical Supply Current | 3.7mA |
| Typical Operating Supply Voltage | ±5V |
No datasheet is available for this part.