SLIC 2/4-CH 63dB 60mA ±5V 28-Pin PLCC
Renesas HC5517IM technical specifications.
| Number of Channels per Chip | 2|4 |
| Longitudinal Balanced | 63dB |
| Loop Current | 60mA |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.