The HC9P5504B-5X96 is a specialized interface IC with on-chip ring relay driver and on-hook transmission capabilities. It operates within a temperature range of 0 to 75 degrees Celsius and can handle a maximum loop current of 40. The device is supplied with a voltage between 4.75 and 13.2 volts, with a typical operating voltage of 5 volts. It is available in a 24-pin SOIC W package.
Renesas HC9P5504B-5X96 technical specifications.
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 65dB |
| Polarity Reversal | No |
| Loop Current | 40mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 13.2|-58V |
| Min Operating Supply Voltage | 4.75|-42V |
| Typical Operating Supply Voltage | 5|12|-48V |
| Pin Count | 24 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.