
The HC9P5504B-5ZX96 is a commercial extended temperature range IC with 24 terminals, operating on a nominal supply voltage of 5V. It features a dual terminal position and is packaged in a 24-pin SOP package. The IC has a temperature grade of commercial extended, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications, including those requiring specialized interface ICs.
Renesas HC9P5504B-5ZX96 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.