The HCD404344R is a 4-bit microcontroller from Renesas with MROM programmability and a commercial extended temperature grade. It operates from a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 4.5 MHz. The device features 22 I/O lines, PWM channels, and an ADC, but no DMA or DAC channels. It is available in a 30-pin die package with an upper terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HCD404344R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N30 |
| Pin Count | 30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HCD404344R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.