The HCD40C4344R is a 30-pin microcontroller from Renesas with a 4-bit architecture and 22 I/O lines. It operates from a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 4.5 MHz. The device features MROM programmability and includes PWM channels and an ADC. It is available in a die package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HCD40C4344R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 30 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N30 |
| Pin Count | 30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HCD40C4344R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.