Renesas HCD66725A03BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 234 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N234 |
| Pin Count | 234 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.1 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HCD66725A03BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.