The HCS154KMSR is a 24-pin logic IC from Renesas with a military temperature grade and a JEDEC package code of R-CDFP-F24. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 34ns. The device is available in a DFP package with a width of 9.905mm and is suitable for use in high-reliability applications, as indicated by its MIL-PRF-38535 Class V screening level.
Renesas HCS154KMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Width | 9.905 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 34 |
| Output Polarity | INVERTED |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HCS154KMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.