The HCS163DMSR is a 16-bit binary counter with a 4-bit output. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The counter counts up and has a propagation delay of 31 units. It is packaged in a 16-pin CDIP and meets the MIL-PRF-38535 Class V screening level.
Renesas HCS163DMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HCS163DMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.