Sign in to ask questions about the Renesas HD1-4702/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD1-4702/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HD1-4702/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.