The HD1-6402B/883 is a 40-pin CERDIP-40 package, military-grade serial communication controller IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage between 4.5 and 5.5 volts and has a maximum supply current of 2 amps. The IC supports a clock frequency of up to 8 MHz and is designed for use in high-reliability applications. It meets the MIL-STD-883 screening level and is suitable for use in extreme environments.
Renesas HD1-6402B/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 53.24 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HD1-6402B/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.