12-bit asynchronous binary up counter with negative edge clock triggering. Features load/preset input and operates from a 3V to 18V supply voltage, with a nominal 5V. Maximum operating frequency is 4.5MHz, and propagation delay is 7500ns. Packaged in a 16-pin PDIP with through-hole mounting and a terminal pitch of 2.54mm. Industrial temperature grade, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HD14040BP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | Up |
| fmax-Min | 4.5MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | ASYNCHRONOUS |
| Number of Bits | 12 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 7500ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |