The HD151011TELL is a decade counter IC with 20 terminals, operating between -40°C and 85°C. It has a supply voltage range of 2 to 6V and a nominal supply voltage of 4.5V. The device features a propagation delay of 380 units and a maximum frequency of 3 million Hz at nominal supply voltage. It is available in a 20-pin TSSOP package.
Renesas HD151011TELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | 151011 |
| Propagation Delay (tpd) | 380 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Count Direction | DOWN |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD151011TELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.