
Synchronous, single-bit, decade down counter IC with positive edge clock triggering. Features load/preset input and operates from a 2V to 6V supply voltage. Housed in a 20-pin TSSOP package with a 0.65mm terminal pitch, this industrial-grade component offers a propagation delay of 380ns and a maximum operating temperature of 85°C. The rectangular plastic package measures 6.5mm in length and 4.4mm in width, with a seated height of 1.1mm.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Down |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e4 |
| Length | 6.5mm |
| Load/Preset Input | Yes |
| Logic IC Type | DECADE COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 380ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |