9-line transceiver, housed in a 24-pin TSSOP package with a 0.65mm terminal pitch. This surface-mount component operates across an industrial temperature range of -40°C to 85°C, supporting supply voltages from 2V to 6V. Featuring 9 driver and 9 receiver bits, it offers a transmit and receive delay of 12ns maximum. The plastic package measures 7.8mm in length, 4.4mm in width, and 1.1mm in height, with a peak reflow temperature of 260°C for 20 seconds.
Renesas HD151015TEL technical specifications.
| Differential Output | No |
| Driver Number of Bits | 9 |
| Height - Seated (Max) | 1.1mm |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDSO-G24 |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 9 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 12ns |
| Receiver Number of Bits | 9 |
| RoHS Compliant | Yes |
| Supply Voltage1-Max | 6V |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transmit Delay-Max | 12ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD151015TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.