4-channel line driver IC, featuring differential outputs and 3-state output characteristics. Operates from a 4.75V to 5.25V supply range with a nominal 5V. This surface-mount component is housed in a 16-pin plastic small outline package (SOP) with a 1.27mm terminal pitch. Maximum transmit delay is 20ns, with a minimum output swing of 2V. Commercial temperature grade, suitable for applications requiring standard input characteristics.
Renesas HD26LS31FP technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 2.2mm |
| High Level Input Current-Max | 20uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE DRIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Out Swing-Min | 2V |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 20ns |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26LS31FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.