Quad line driver IC with differential outputs, featuring 4 driver bits and 3-state output characteristics. Operates from a 5V supply voltage (4.75V to 5.25V) within a commercial temperature range of 0°C to 70°C. This through-hole component is housed in a rectangular plastic DIP package with a terminal pitch of 2.54mm. Includes standard input characteristics and a minimum output swing of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD26LS31P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 5.06mm |
| High Level Input Current-Max | 20uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Out Swing-Min | 2V |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 20ns |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26LS31P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.