Quad differential Schmitt trigger line receiver, operating from a 4.75V to 5.25V supply range with a nominal 5V. Features a maximum supply current of 70mA and a maximum receive delay of 35ns. This through-hole component is housed in a 16-pin DIP package with a terminal pitch of 2.54mm. It offers four receiver functions and a maximum output low current of 8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD26LS32AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD26LS32AP technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE RECEIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 35ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD26LS32AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.